Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsIndustrial AutomationRenewable EnergyRobotics and Drones
AM25LS2536LMB Information
AM25LS2536LMB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2536LMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2536LMBAMD3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CQCC20
Part Life Cycle Code
Obsolete
Part Package Code
QLCC
Package Description
Lcc-20
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.60
Family
Ls
Input Conditioning
Registered
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 Mm
Load Capacitance (CL)
45 Pf
Logic IC Type
3-Line To 8-Line Decoder
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-State
Output Polarity
Configurable
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
Square
Package Style
Chip Carrier
Power Supply Current-Max (ICC)
56 Ma
Propagation Delay (tpd)
42 Ns
Qualification Status
Not Qualified
Screening Level
Mil-Std-883 Class B (Modified)
Seated Height-Max
2.54 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
No Lead
Terminal Pitch
1.27 Mm
Terminal Position
Quad
Width
8.89 Mm
Alternate Parts for AM25LS2536LMB
This table gives cross-reference parts and alternative options found for AM25LS2536LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2536LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.