| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2537DCB | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20 | AM25LS2537DMB vs AM25LS2537DCB |
| AM25LS2537DC | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20 | AM25LS2537DMB vs AM25LS2537DC |
| AM25LS2537PC | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20 | AM25LS2537DMB vs AM25LS2537PC |
| AM25LS2537PCB | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20 | AM25LS2537DMB vs AM25LS2537PCB |
Part Details for AM25LS2537DMB by AMD
Results Overview of AM25LS2537DMB by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2537DMB Information
AM25LS2537DMB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2537DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 116 |
|
$33.0000 / $39.0000 | Buy Now | |
|
|
Quest Components | 116 |
|
$55.8000 / $72.0000 | Buy Now | |
|
|
Quest Components | 1 |
|
$70.0000 | Buy Now |
US Tariff Estimator: AM25LS2537DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2537DMB Part Data Attributes
|
|
AM25LS2537DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2537DMB
AMD
Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Cerdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2537DMB
This table gives cross-reference parts and alternative options found for AM25LS2537DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2537DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.