Filter Your Search
1 - 1 of 1 results
|
AM25LS2537DMB
AMD
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | CERDIP-20 | 20 | EAR99 | 8542.39.00.60 |