| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2538DCB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2538PC vs AM25LS2538DCB |
| AM25LS2538DM | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2538PC vs AM25LS2538DM |
| AM25LS2538DMB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2538PC vs AM25LS2538DMB |
Part Details for AM25LS2538PC by AMD
Results Overview of AM25LS2538PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2538PC Information
AM25LS2538PC by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2538PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TTL/H/L SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 | 35 |
|
$6.8250 / $10.5000 | Buy Now |
|
|
Quest Components | TTL/H/L SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 | 16 |
|
$7.1512 / $10.7268 | Buy Now |
|
|
Quest Components | TTL/H/L SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20 | 4 |
|
$11.0250 / $11.8125 | Buy Now |
US Tariff Estimator: AM25LS2538PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2538PC Part Data Attributes
|
|
AM25LS2538PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2538PC
AMD
3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2538PC
This table gives cross-reference parts and alternative options found for AM25LS2538PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2538PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2538PC Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the AM25LS2538PC is 2 Mbps.
-
Yes, the AM25LS2538PC is compatible with both 3.3V and 5V systems, making it a versatile option for various applications.
-
The operating temperature range of the AM25LS2538PC is -40°C to +85°C, making it suitable for use in a wide range of environments.
-
No, the AM25LS2538PC does not have built-in termination resistors. External termination resistors are required to ensure signal integrity.
-
Yes, the AM25LS2538PC can be used in half-duplex mode, allowing for bidirectional communication over a single twisted pair.