Filter Your Search
1 - 6 of 6 results
|
AM25LS2538PCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 29 ns | 1 | NO | DIP | 3-STATE | TTL/H/L | OTHER DECODER/DRIVER | TTL | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | DIP, | 20 | Unknown | ||||||||
|
|
AM25LS2538PCTB
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 | |||||||||||||||
|
AM25LS2538PC
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 50 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | EAR99 | 8542.39.00.60 | |||||||
|
AM25LS2538PC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 3-STATE | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | DIP-20 | 20 | EAR99 | 8542.39.00.60 | ||||||||||
|
|
AM25LS2538PCT
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 | ||||||||||||||
|
AM25LS2538PCB
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | NO | DIP | 50 pF | 3-STATE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | EAR99 | 8542.39.00.60 |