Datasheets
packagee
AM25LS2539DCB by: AMD

2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20

Part Details for AM25LS2539DCB by AMD

Results Overview of AM25LS2539DCB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AM25LS2539DCB Information

AM25LS2539DCB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS2539DCB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2539DCB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2539DCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2539DCB Part Data Attributes

AM25LS2539DCB AMD
Buy Now Datasheet
Compare Parts:
AM25LS2539DCB AMD 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Hermetic Sealed, Cerdip-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.60
Family Ls
Input Conditioning Standard
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.4602 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type 2-Line To 4-Line Decoder
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity Configurable
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape Rectangular
Package Style In-Line
Power Supply Current-Max (ICC) 37 Ma
Propagation Delay (tpd) 41 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Commercial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for AM25LS2539DCB

This table gives cross-reference parts and alternative options found for AM25LS2539DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2539DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS2539DMB AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 AM25LS2539DCB vs AM25LS2539DMB
AM25LS2539PC AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs AM25LS2539PC
Part Number Manufacturer Composite Price Description Compare
AMZ8148CM AMD Check for Price 8148 Series, Inverted Output, CDIP20 AM25LS2539DCB vs AMZ8148CM
MC74F537N Motorola Semiconductor Products Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs MC74F537N
54F537DM Texas Instruments Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20 AM25LS2539DCB vs 54F537DM
AM25LS2539DMB AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 AM25LS2539DCB vs AM25LS2539DMB
AM25LS2539PC AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs AM25LS2539PC
74F537SPC Fairchild Semiconductor Corporation Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs 74F537SPC
SN54ALS538J-00 Texas Instruments Check for Price ALS Series, Configurable Output, TTL, CDIP20 AM25LS2539DCB vs SN54ALS538J-00
74F537PCQR Fairchild Semiconductor Corporation Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs 74F537PCQR
N74F537N YAGEO Corporation Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 AM25LS2539DCB vs N74F537N
SN54ALS539J-00 Texas Instruments Check for Price ALS Series, Configurable Output, TTL, CDIP20 AM25LS2539DCB vs SN54ALS539J-00
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2539DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2539DCB by AMD

Select Manufacturer
Which Manufacturer of AM25LS2539DCB would you like to use for your alert(s)?
  • Please alert me when AM25LS2539DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2539DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2539DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2539DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2539DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2539DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: