Filter Your Search
1 - 1 of 1 results
|
AM25LS2539DCB
AMD
|
Check for Price | Obsolete | 5 V | 41 ns | 2 | NO | DIP | 50 pF | 3-STATE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | CONFIGURABLE | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | EAR99 | 8542.39.00.60 |