| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT139LC | Texas Instruments | Check for Price | ACT Series, CMOS, CQCC20 | AM25LS2548LC vs 74ACT139LC |
| SNJ54HCT139FK | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs SNJ54HCT139FK |
| SN54HC237FK | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, CQCC20 | AM25LS2548LC vs SN54HC237FK |
| 85084012X | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | AM25LS2548LC vs 85084012X |
| 5962-87567012A | Micross Components | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 | AM25LS2548LC vs 5962-87567012A |
| 74ACT139LCQR | Fairchild Semiconductor Corporation | Check for Price | ACT Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs 74ACT139LCQR |
| SNJ54HC42FK | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs SNJ54HC42FK |
| 54ACT139LMQB | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs 54ACT139LMQB |
| 85504012A | Defense Logistics Agency | Check for Price | HCT Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs 85504012A |
| 74AC138LC | Fairchild Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | AM25LS2548LC vs 74AC138LC |
Part Details for AM25LS2548LC by AMD
Results Overview of AM25LS2548LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2548LC Information
AM25LS2548LC by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2548LC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2548LC Part Data Attributes
|
|
AM25LS2548LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2548LC
AMD
TTL/H/L Series, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 34 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM25LS2548LC
This table gives cross-reference parts and alternative options found for AM25LS2548LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2548LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.