Filter Your Search
1 - 2 of 2 results
|
AM25LS2548LC
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | YES | QCCN | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | EAR99 | 8542.39.00.60 | ||
|
AM25LS2548LCB
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | YES | QCCN | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | EAR99 | 8542.39.00.60 |