| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74AC539P | Renesas Electronics Corporation | Check for Price | AC Series, Configurable Output, CMOS, PDIP20 | AM25LS2548PCB vs HD74AC539P |
| SN74ALS538N-10 | Texas Instruments | Check for Price | ALS Series, Configurable Output, TTL, PDIP20 | AM25LS2548PCB vs SN74ALS538N-10 |
| AM2921DM | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, S Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs AM2921DM |
| 54F537DM | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs 54F537DM |
| AM25LS2537PCB | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20 | AM25LS2548PCB vs AM25LS2537PCB |
| AM25LS2536DMB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs AM25LS2536DMB |
| SN54ALS538J-00 | Texas Instruments | Check for Price | ALS Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs SN54ALS538J-00 |
| AM25LS2536DCB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs AM25LS2536DCB |
| AMZ8148CC | AMD | Check for Price | 8148 Series, Inverted Output, CDIP20 | AM25LS2548PCB vs AMZ8148CC |
| 54F537SDM | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20 | AM25LS2548PCB vs 54F537SDM |
Part Details for AM25LS2548PCB by AMD
Results Overview of AM25LS2548PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2548PCB Information
AM25LS2548PCB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2548PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2548PCB Part Data Attributes
|
|
AM25LS2548PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2548PCB
AMD
3-LINE TO 8-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 34 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2548PCB
This table gives cross-reference parts and alternative options found for AM25LS2548PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2548PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.