| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC138ARGYR | Texas Instruments | $0.1442 | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PQCC16 | AM25LS2548XM vs SN74LVC138ARGYR |
| 74HCT238BQ,115 | Nexperia | $0.3626 | 3-LINE TO 8-LINE DECODER, HCT Series, True Output, CMOS, PQCC16 | AM25LS2548XM vs 74HCT238BQ,115 |
| CD54HC139H/3A | Harris Semiconductor | Check for Price | HC/UH Series, Inverted Output, CMOS | AM25LS2548XM vs CD54HC139H/3A |
| 5962-89944012A | Defense Logistics Agency | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL | AM25LS2548XM vs 5962-89944012A |
| 74HC238BQ | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PQCC16 | AM25LS2548XM vs 74HC238BQ |
| HD74AC539T | Renesas Electronics Corporation | Check for Price | AC Series, Configurable Output, CMOS, PDSO20 | AM25LS2548XM vs HD74AC539T |
| SN74LVC138AGQNR | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PBGA20 | AM25LS2548XM vs SN74LVC138AGQNR |
| CD54HC237H/3 | Harris Semiconductor | Check for Price | HC/UH Series, True Output, CMOS | AM25LS2548XM vs CD54HC237H/3 |
| 5962R9666601V9A | Harris Semiconductor | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS | AM25LS2548XM vs 5962R9666601V9A |
| 74HC238BQ | Nexperia | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PQCC16 | AM25LS2548XM vs 74HC238BQ |
Part Details for AM25LS2548XM by AMD
Results Overview of AM25LS2548XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2548XM Information
AM25LS2548XM by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2548XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2548XM Part Data Attributes
|
|
AM25LS2548XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2548XM
AMD
TTL/H/L Series, Inverted Output, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.081 X 0.096 Inch, Die-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XUUC-N20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for AM25LS2548XM
This table gives cross-reference parts and alternative options found for AM25LS2548XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2548XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.