Filter Your Search
1 - 1 of 1 results
|
AM25LS2548XM
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | YES | DIE | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | 0.081 X 0.096 INCH, DIE-20 | 20 | EAR99 | 8542.39.00.60 |