Datasheets
packagee
AM25LS2568LM by: AMD

Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20

Part Details for AM25LS2568LM by AMD

Results Overview of AM25LS2568LM by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AM25LS2568LM Information

AM25LS2568LM by AMD is a Counter.
Counters are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS2568LM by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2568LM
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2568LM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2568LM Part Data Attributes

AM25LS2568LM AMD
Buy Now Datasheet
Compare Parts:
AM25LS2568LM AMD Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Lcc-20
Pin Count 20
HTS Code 8542.39.00.60
Additional Feature Tco Output; Clocked Carry Output
Count Direction Bidirectional
Family Ttl/H/L
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Load/Preset Input Yes
Logic IC Type Decade Counter
Mode of Operation Synchronous
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 43 Ma
Propagation Delay (tpd) 35 Ns
Qualification Status Not Qualified
Seated Height-Max 2.54 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Trigger Type Positive Edge
Width 8.89 Mm
fmax-Min 18 Mhz
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2568LM by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2568LM by AMD

Select Manufacturer
Which Manufacturer of AM25LS2568LM would you like to use for your alert(s)?
  • Please alert me when AM25LS2568LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2568LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2568LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2568LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2568LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2568LM by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: