Parametric results for: AM25LS2568LM under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2568lm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2568LMB
AMD
Check for Price Obsolete 5 V 35 ns 1 4 YES QCCN 18 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 8542.39.00.60
package
AM25LS2568LM
AMD
Check for Price Obsolete 5 V 35 ns 1 4 YES QCCN 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 8542.39.00.60