| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2569PC | Rochester Electronics LLC | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20 | AM25LS2569DC vs AM25LS2569PC |
| AM25LS2569DM | Rochester Electronics LLC | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 | AM25LS2569DC vs AM25LS2569DM |
| AM25LS2569DE | AMD | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 | AM25LS2569DC vs AM25LS2569DE |
| AM25LS2569DMB | Rochester Electronics LLC | Check for Price | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 | AM25LS2569DC vs AM25LS2569DMB |
Part Details for AM25LS2569DC by AMD
Results Overview of AM25LS2569DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2569DC Information
AM25LS2569DC by AMD is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2569DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86093588
|
Verical | AM25LS2569DC Min Qty: 58 Package Multiple: 1 Date Code: 9201 | Americas - 7319 |
|
$5.2500 / $6.5625 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 20 |
|
$9.7528 / $14.6292 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 2 |
|
$7.5000 / $11.2500 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 1 |
|
$5.7400 / $8.6100 | Buy Now |
|
|
Rochester Electronics | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7319 |
|
$4.2000 / $5.2500 | Buy Now |
US Tariff Estimator: AM25LS2569DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2569DC Part Data Attributes
|
|
AM25LS2569DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2569DC
AMD
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Tco Output; Clocked Carry Output | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 43 Ma | |
| Propagation Delay (tpd) | 29 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for AM25LS2569DC
This table gives cross-reference parts and alternative options found for AM25LS2569DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2569DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2569DC Frequently Asked Questions (FAQ)
-
The AM25LS2569DC can operate at a maximum clock frequency of 20 MHz.
-
The AM25LS2569DC has a built-in power-up reset circuit that initializes the device to a known state during power-up. During power-down, the device enters a low-power standby mode to minimize power consumption.
-
The AM25LS2569DC has a maximum data transfer rate of 20 Mbits/s.
-
The AM25LS2569DC has a built-in bus arbitration circuit that resolves bus contention between multiple masters on the bus. The device also has a tri-state output buffer that allows it to release the bus when not transmitting data.
-
The AM25LS2569DC has an operating temperature range of -40°C to +85°C.