| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/32503BSX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs M38510/32503BSX |
| SN54LS374W | Monolithic Memories (RETIRED) | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs SN54LS374W |
| M38510/32503SSX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs M38510/32503SSX |
| M38510/32503SSA | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs M38510/32503SSA |
| 7801101SA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs 7801101SA |
| 5962-01-198-7116 | AMD | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs 5962-01-198-7116 |
| JM38510/32503BSA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs JM38510/32503BSA |
| M38510/32503BSA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs M38510/32503BSA |
| 74LS374FCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs 74LS374FCQR |
| AM25LS374FMB | AMD | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | AM25LS374FM vs AM25LS374FMB |
Part Details for AM25LS374FM by AMD
Results Overview of AM25LS374FM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS374FM Information
AM25LS374FM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS374FM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,FP,20PIN,CERAMIC | 97 |
|
Buy Now |
US Tariff Estimator: AM25LS374FM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS374FM Part Data Attributes
|
|
AM25LS374FM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS374FM
AMD
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 13.72 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.92 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm |
Alternate Parts for AM25LS374FM
This table gives cross-reference parts and alternative options found for AM25LS374FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS374FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.