Parametric results for: AM25LS374FM under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls374fm
Select parts from the table below to compare.
Compare
Compare
AM25LS374FMB
AMD
Check for Price Obsolete 5 V 38 ns 1 8 YES DFP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.92 mm 13.72 mm 8542.39.00.60
AM25LS374FM
AMD
Check for Price Obsolete 5 V 38 ns 1 8 YES DFP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.92 mm 13.72 mm 8542.39.00.60