| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC280M96 | Texas Instruments | $0.4303 | Parity Generator/Checker, HC/UH Series, 2-Bit, Complementary Output, CMOS, PDSO14 | AM25LS381XM vs CD74HC280M96 |
| HD74HC85T | Renesas Electronics Corporation | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | AM25LS381XM vs HD74HC85T |
| P74FCT481ASO | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24 | AM25LS381XM vs P74FCT481ASO |
| 5962-8854301SA | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20 | AM25LS381XM vs 5962-8854301SA |
| 8607701CA | Defense Logistics Agency | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, True Output, CMOS, CDIP14 | AM25LS381XM vs 8607701CA |
| SN74LS348JS | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | AM25LS381XM vs SN74LS348JS |
| CD74FCT521BTQM | Harris Semiconductor | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM25LS381XM vs CD74FCT521BTQM |
| SN74LS382ADW | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDSO20 | AM25LS381XM vs SN74LS382ADW |
| SN54LS748JD | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | AM25LS381XM vs SN54LS748JD |
| SN74LS684NSRE4 | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDSO20 | AM25LS381XM vs SN74LS684NSRE4 |
Part Details for AM25LS381XM by AMD
Results Overview of AM25LS381XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS381XM Information
AM25LS381XM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS381XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS381XM Part Data Attributes
|
|
AM25LS381XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS381XM
AMD
Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.091 X 0.108 Inch, Die-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations; Internal Carry And Higher Order Lookahead | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XUUC-N20 | |
| Length | 2.743 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 2.3114 Mm |
Alternate Parts for AM25LS381XM
This table gives cross-reference parts and alternative options found for AM25LS381XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS381XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.