| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9164001M2A | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, CQCC20, LCC-20 | AM26C32MFKB vs 5962-9164001M2A |
| 5962-9164001Q2A | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, CQCC20 | AM26C32MFKB vs 5962-9164001Q2A |
| AM26C32MFKR | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, CQCC20 | AM26C32MFKB vs AM26C32MFKR |
| 5962-9164001Q2X | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, CQCC20 | AM26C32MFKB vs 5962-9164001Q2X |
| 5962-9164001M2A | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CQCC20 | AM26C32MFKB vs 5962-9164001M2A |
| DS26C32AME/883 | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CQCC20 | AM26C32MFKB vs DS26C32AME/883 |
| 5962-9164001M2X | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CQCC20 | AM26C32MFKB vs 5962-9164001M2X |
Part Details for AM26C32MFKB by Texas Instruments
Results Overview of AM26C32MFKB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26C32MFKB Information
AM26C32MFKB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26C32MFKB | Texas Instruments | Quadruple Differential Line Receiver 20-LCCC -55 to 125 |
Price & Stock for AM26C32MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92038593
|
Verical | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
DISTI #
V86:2349_07230051
|
Arrow Electronics | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
DISTI #
V86:2349_07230051
|
Arrow Electronics | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
DISTI #
92038593
|
Verical | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
DISTI #
92038593
|
Verical | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
DISTI #
V86:2349_07230051
|
Arrow Electronics | Quad Receiver RS-422/RS-423 20-Pin CLLCC Tube COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 | Americas - 11 |
|
$42.0600 / $46.2100 | Buy Now |
|
|
Chip Stock | RoHS Compliant Contains Lead TRUE Lead Tin logic buffer 125C 10Mbps 5V 2.03mm | 3207 |
|
RFQ | |
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BICMOS, CQCC20 | 6342 |
|
RFQ | |
|
|
Win Source Electronics | QUADRUPLE DIFFERENTIAL LINE RECE | 722 |
|
$40.3275 / $60.4912 | Buy Now |
US Tariff Estimator: AM26C32MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26C32MFKB Part Data Attributes
|
|
AM26C32MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32MFKB
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BICMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | No | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 3.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.006 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 27 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM26C32MFKB
This table gives cross-reference parts and alternative options found for AM26C32MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26C32MFKB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM26C32MFKB is -40°C to 125°C.
-
The AM26C32MFKB requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1 μF to 1 μF between the VCC and GND pins to ensure proper power supply decoupling.
-
The maximum data transfer rate for the AM26C32MFKB is 32 Mbps.
-
The output enable (OE) pin should be tied low to enable the output drivers. When OE is high, the output drivers are disabled, and the outputs are in a high-impedance state.
-
The DIR pin determines the direction of data transfer. When DIR is low, the device operates in the transmit mode, and when DIR is high, the device operates in the receive mode.