Part Details for AM26LS29DCB by AMD
Overview of AM26LS29DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM26LS29DCB
AM26LS29DCB CAD Models
AM26LS29DCB Part Data Attributes:
|
AM26LS29DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS29DCB
AMD
Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423; FED STD 1030 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 300 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS29DCB
This table gives cross-reference parts and alternative options found for AM26LS29DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS29DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS29DM | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS29DCB vs AM26LS29DM |
AM26LS29/BEA | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS29DCB vs AM26LS29/BEA |
AM26LS29PC | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, | AMD | AM26LS29DCB vs AM26LS29PC |
AM26LS29PCB | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16 | AMD | AM26LS29DCB vs AM26LS29PCB |
AM26LS29DC | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16 | AMD | AM26LS29DCB vs AM26LS29DC |