Part Details for AM26LS30DCT by AMD
Results Overview of AM26LS30DCT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS30DCT Information
AM26LS30DCT by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AM26LS30DCT by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS30DCT Part Data Attributes
|
|
AM26LS30DCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS30DCT
AMD
Line Driver, 4 Func, 4 Driver, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| Similar Group | Dr0410031001100110241004 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00004 A | |
| Interface IC Type | Line Driver | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 300 Ns | |
| Width | 7.62 Mm |