| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS26LS31MEFQML | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | AM26LS31MFKB vs DS26LS31MEFQML |
| 5962-7802301M2X | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CQCC20 | AM26LS31MFKB vs 5962-7802301M2X |
| 5962-7802301Q2A | Rochester Electronics LLC | Check for Price | Line Driver | AM26LS31MFKB vs 5962-7802301Q2A |
| 5962-7802301M2A | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | AM26LS31MFKB vs 5962-7802301M2A |
| AM26LS31/B2A | Philips Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | AM26LS31MFKB vs AM26LS31/B2A |
| 5962-7802301M2X | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, CQCC20 | AM26LS31MFKB vs 5962-7802301M2X |
| 5962-7802301Q2A | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | AM26LS31MFKB vs 5962-7802301Q2A |
| 5962-7802301Q2A | Teledyne HiRel | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | AM26LS31MFKB vs 5962-7802301Q2A |
| DS26LS31MEFQML | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CQCC20 | AM26LS31MFKB vs DS26LS31MEFQML |
| 5962-7802301M2A | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, CQCC20 | AM26LS31MFKB vs 5962-7802301M2A |
Part Details for AM26LS31MFKB by Texas Instruments
Results Overview of AM26LS31MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31MFKB Information
AM26LS31MFKB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26LS31MFKB | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Price & Stock for AM26LS31MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Quadruple Differential Line Driver 20-LCCC -55 to 125 | 1125 |
|
RFQ | |
|
|
Vyrian | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 | 7749 |
|
RFQ | |
|
|
Win Source Electronics | QUADRUPLE DIFFERENTIAL LINE DRIV | 1000 |
|
$47.1628 / $70.7440 | Buy Now |
US Tariff Estimator: AM26LS31MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS31MFKB CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS31MFKB Part Data Attributes
|
|
AM26LS31MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31MFKB
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.02 A | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 30 Ns | |
| Width | 8.89 Mm |
Alternate Parts for AM26LS31MFKB
This table gives cross-reference parts and alternative options found for AM26LS31MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS31MFKB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31MFKB is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance.
-
The AM26LS31MFKB supports data rates up to 10 Mbps.
-
To minimize EMI, use proper shielding, grounding, and layout techniques, and ensure that the transmission line is properly terminated.
-
The power consumption of the AM26LS31MFKB is typically around 10mA, but can vary depending on the operating conditions.