Drivers And Interfaces
AM26LS32ACNS
Description: QUAD LINE RECEIVER, PDSO16, SOP-16

Overview of AM26LS32ACNS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM26LS32ACNSR Texas Instruments Quadruple Differential Line Receivers 16-SO 0 to 70
AM26LS32ACNSRG4 Texas Instruments Quadruple Differential Line Receivers 16-SO 0 to 70

CAD Models for AM26LS32ACNS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26LS32ACNS by Texas Instruments

AM26LS32ACNS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Seated Height-Max
2 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. AM26LS32ACNS
    Texas Instruments
    QUAD LINE RECEIVER, PDSO16, SOP-16
    VS

Alternate Parts for AM26LS32ACNS

This table gives cross-reference parts and alternative options found for AM26LS32ACNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26LS33ID-T IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver NXP Semiconductors AM26LS32ACNS vs AM26LS33ID-T
DS26LS32CM/NOPB Quad Differential Line Receivers 16-SOIC 0 to 70 Texas Instruments AM26LS32ACNS vs DS26LS32CM/NOPB
AM26LS32CD IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver NXP Semiconductors AM26LS32ACNS vs AM26LS32CD
DS26LS32CM Quad Differential Line Receivers 16-SOIC 0 to 70 Texas Instruments AM26LS32ACNS vs DS26LS32CM
AM26LS33ID Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, YAGEO Corporation AM26LS32ACNS vs AM26LS33ID
DS26LS33ACM QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Texas Instruments AM26LS32ACNS vs DS26LS33ACM
AM26LS32BCD IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver NXP Semiconductors AM26LS32ACNS vs AM26LS32BCD
AM26LS32SC Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 AMD AM26LS32ACNS vs AM26LS32SC
DS26LS32CM IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32ACNS vs DS26LS32CM
AM26LS33ID IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver NXP Semiconductors AM26LS32ACNS vs AM26LS33ID
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32ACNS vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments AM26LS32ACNS vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32ACNS vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v AM26LS32ACNS vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments AM26LS32ACNS vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments AM26LS32ACNS vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments AM26LS32ACNS vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments AM26LS32ACNS vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LS32ACNS vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LS32ACNS vs DS90C031E-MIL

Related Parts for AM26LS32ACNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32ACNS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32ACNS by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26LS32ACNS would you like to use for your alert(s)?
  • Please alert me when AM26LS32ACNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32ACNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32ACNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32ACNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32ACNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32ACNS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: