Part Details for AM26LS32ACNSE4 by Texas Instruments
Overview of AM26LS32ACNSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32ACNSE4
AM26LS32ACNSE4 CAD Models
AM26LS32ACNSE4 Part Data Attributes
|
AM26LS32ACNSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACNSE4
Texas Instruments
QUAD LINE RECEIVER, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for AM26LS32ACNSE4
This table gives cross-reference parts and alternative options found for AM26LS32ACNSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACNSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ID-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32ACNSE4 vs AM26LS33ID-T |
DS26LS32CM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACNSE4 vs DS26LS32CM/NOPB |
AM26LS32CD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32ACNSE4 vs AM26LS32CD |
DS26LS32CM | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACNSE4 vs DS26LS32CM |
AM26LS33ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS32ACNSE4 vs AM26LS33ID |
DS26LS33ACM | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | AM26LS32ACNSE4 vs DS26LS33ACM |
AM26LS32BCD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32ACNSE4 vs AM26LS32BCD |
AM26LS32SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | AMD | AM26LS32ACNSE4 vs AM26LS32SC |
DS26LS32CM | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32ACNSE4 vs DS26LS32CM |
AM26LS33ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32ACNSE4 vs AM26LS33ID |