There are no models available for this part yet.
Overview of AM26LS32BID by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM26LS32BID by YAGEO Corporation
Part Data Attributes for AM26LS32BID by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code
|
R-PDSO-G16
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
21 ns
|
Receiver Number of Bits
|
4
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for AM26LS32BID
This table gives cross-reference parts and alternative options found for AM26LS32BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ID-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BID vs AM26LS33ID-T |
DS26LS32CM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32BID vs DS26LS32CM/NOPB |
AM26LS32CD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BID vs AM26LS32CD |
DS26LS32CM | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32BID vs DS26LS32CM |
AM26LS33ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS32BID vs AM26LS33ID |
DS26LS33ACM | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | AM26LS32BID vs DS26LS33ACM |
AM26LS32BCD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BID vs AM26LS32BCD |
AM26LS32SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | AMD | AM26LS32BID vs AM26LS32SC |
DS26LS32CM | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32BID vs DS26LS32CM |
AM26LS33ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BID vs AM26LS33ID |