| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-7802004MEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33ACN vs 5962-7802004MEA |
| AM26LS33ACNE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33ACN vs AM26LS33ACNE4 |
| AM26LS33PC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33ACN vs AM26LS33PC |
| 5962-7802002MEX | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16 | AM26LS33ACN vs 5962-7802002MEX |
| 5962-7802002MEA | Teledyne HiRel | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16 | AM26LS33ACN vs 5962-7802002MEA |
| AM26LS33IN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33ACN vs AM26LS33IN |
| AM26LS33DC | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33ACN vs AM26LS33DC |
| AM26LS33CN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33ACN vs AM26LS33CN |
| AM26LS33DMB | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33ACN vs AM26LS33DMB |
| AM26LS33DM | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33ACN vs AM26LS33DM |
Part Details for AM26LS33ACN by Texas Instruments
Results Overview of AM26LS33ACN by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33ACN Information
AM26LS33ACN by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85965894
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0601 | Americas - 6000 |
|
$0.9353 / $1.1269 | Buy Now |
|
DISTI #
85965447
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1001 | Americas - 3153 |
|
$0.9353 / $1.1269 | Buy Now |
|
DISTI #
85965096
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 3050 |
|
$0.9353 / $1.1269 | Buy Now |
|
DISTI #
85963646
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0501 | Americas - 2595 |
|
$0.9353 / $1.1269 | Buy Now |
|
DISTI #
85963621
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0701 | Americas - 647 |
|
$1.0143 / $1.1269 | Buy Now |
|
DISTI #
85965964
|
Verical | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1101 | Americas - 426 |
|
$1.1269 | Buy Now |
|
DISTI #
595-AM26LS33ACN
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line RoHS: Compliant | 287 |
|
$0.8440 / $1.7500 | Buy Now |
|
|
Bristol Electronics | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube | 1729 |
|
RFQ | |
|
|
Bristol Electronics | Quad Receiver RS-422/RS-423 Automotive 16-Pin PDIP Tube Min Qty: 1 | 50 |
|
$0.6000 / $1.5000 | Buy Now |
|
|
Quest Components | IC,LINE RECEIVER,QUAD,ALS-TTL,DIFFERENTIAL,DIP,16PIN,PLASTIC | 398 |
|
$1.3980 / $3.0228 | Buy Now |
US Tariff Estimator: AM26LS33ACN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS33ACN Part Data Attributes
|
|
AM26LS33ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33ACN
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.25 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS33ACN
This table gives cross-reference parts and alternative options found for AM26LS33ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS33ACN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS33ACN is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, ensure that the data rate is within the specified range of 20 kbps to 100 kbps.
-
The maximum cable length supported by the AM26LS33ACN depends on the data rate and cable characteristics. As a general guideline, the maximum cable length is approximately 1000 feet (305 meters) at a data rate of 20 kbps, and 100 feet (30 meters) at a data rate of 100 kbps.
-
To minimize EMI, use shielded cables, keep the transmitter and receiver close to each other, and use a common-mode choke or ferrite bead on the transmission line. Also, ensure that the system is designed to meet the relevant EMI standards and regulations.
-
The power consumption of the AM26LS33ACN depends on the operating frequency and voltage. Typically, the quiescent current is around 10 mA, and the dynamic current is around 20 mA at a data rate of 100 kbps.