| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-7802002M2X | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS33AMFKB vs 5962-7802002M2X |
| 5962-7802002M2X | Teledyne HiRel | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS33AMFKB vs 5962-7802002M2X |
| 5962-7802002M2A | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CQCC20 | AM26LS33AMFKB vs 5962-7802002M2A |
| 5962-7802004M2A | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | AM26LS33AMFKB vs 5962-7802004M2A |
| 5962-7802002M2X | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS33AMFKB vs 5962-7802002M2X |
Part Details for AM26LS33AMFKB by Texas Instruments
Results Overview of AM26LS33AMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33AMFKB Information
AM26LS33AMFKB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Rail/Tube ACTIVE (Last Updated: 4days ago) EAR99 Receiver logic driver 0.00002A 35ns 2.03mm 5V | 207 |
|
RFQ | |
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | 4634 |
|
RFQ |
US Tariff Estimator: AM26LS33AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33AMFKB Part Data Attributes
|
|
AM26LS33AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33AMFKB
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2.05 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM26LS33AMFKB
This table gives cross-reference parts and alternative options found for AM26LS33AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS33AMFKB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS33AMFKB is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, ensure that the data rate is within the specified range and the signal amplitude is within the recommended range.
-
The AM26LS33AMFKB supports data rates up to 10 Mbps.
-
To minimize EMI, use proper shielding, grounding, and layout techniques. Ensure that the transmission line is properly terminated and the driver output is properly matched to the transmission line impedance.
-
The power consumption of the AM26LS33AMFKB is typically around 10mA, but it can vary depending on the operating frequency and data rate.