Filter Your Search
1 - 1 of 1 results
|
AM26LS33AMFKB
Texas Instruments
|
$25.0125 | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | 2 µA | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 2.05 V | 20 µA | TRUE | 35 ns | 70 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | QLCC | LCCC-20 | 20 | EAR99 | 8542.39.00.90 |