Part Details for AM26LS33CD-T by NXP Semiconductors
Overview of AM26LS33CD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS33CD-T
AM26LS33CD-T CAD Models
AM26LS33CD-T Part Data Attributes
|
AM26LS33CD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS33CD-T
NXP Semiconductors
IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AM26LS33CD-T
This table gives cross-reference parts and alternative options found for AM26LS33CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ID-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD-T vs AM26LS33ID-T |
DS26LS32CM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS33CD-T vs DS26LS32CM/NOPB |
AM26LS32CD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD-T vs AM26LS32CD |
DS26LS32CM | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS33CD-T vs DS26LS32CM |
AM26LS33ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS33CD-T vs AM26LS33ID |
DS26LS33ACM | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | AM26LS33CD-T vs DS26LS33ACM |
AM26LS32BCD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD-T vs AM26LS32BCD |
AM26LS32SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | AMD | AM26LS33CD-T vs AM26LS32SC |
DS26LS32CM | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33CD-T vs DS26LS32CM |
AM26LS33ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD-T vs AM26LS33ID |