| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75174DW | Texas Instruments | $1.4246 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | AM26LS33XM vs SN75174DW |
| MAX3095CPE+ | Analog Devices Inc | $8.2263 | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16 | AM26LS33XM vs MAX3095CPE+ |
| MAX3045BCWE+T | Analog Devices Inc | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | AM26LS33XM vs MAX3045BCWE+T |
| DS26F32MWFQMLV | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16 | AM26LS33XM vs DS26F32MWFQMLV |
| AM26LS31ID-T | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | AM26LS33XM vs AM26LS31ID-T |
| DS26C32AMMD8 | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS | AM26LS33XM vs DS26C32AMMD8 |
| DS96F175MJ/883 | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33XM vs DS96F175MJ/883 |
| DS26C32ACM | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | AM26LS33XM vs DS26C32ACM |
| SN75ALS195J | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 | AM26LS33XM vs SN75ALS195J |
| DS96172J | Texas Instruments | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16 | AM26LS33XM vs DS96172J |
Part Details for AM26LS33XM by AMD
Results Overview of AM26LS33XM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33XM Information
AM26LS33XM by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33XM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE RECEIVER,QUAD,ALS-TTL,DIFFERENTIAL,DIE | 18 |
|
Buy Now |
US Tariff Estimator: AM26LS33XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33XM Part Data Attributes
|
|
AM26LS33XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS33XM
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.087 X 0.059 Inch, Die-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 2.2 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | Mil-Std-883 Class C | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 1.49 Mm |
Alternate Parts for AM26LS33XM
This table gives cross-reference parts and alternative options found for AM26LS33XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.