| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS38DCB | AMD | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CDIP24 | AM26LS38DM vs AM26LS38DCB |
| AM26LS38DMB | AMD | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CDIP24 | AM26LS38DM vs AM26LS38DMB |
Part Details for AM26LS38DM by AMD
Results Overview of AM26LS38DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS38DM Information
AM26LS38DM by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AM26LS38DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS38DM Part Data Attributes
|
|
AM26LS38DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS38DM
AMD
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Slim, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 32.0675 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 16 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS38DM
This table gives cross-reference parts and alternative options found for AM26LS38DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS38DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.