-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3699
|
Newark | Diff Line Receiver, -40 To 85Deg C, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EIDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1315 |
|
$1.6200 / $2.1000 | Buy Now |
DISTI #
296-24694-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9649 In Stock |
|
$0.7360 / $1.7400 | Buy Now |
DISTI #
595-AM26LV32EIDR
|
Mouser Electronics | RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Drvr RoHS: Compliant | 3879 |
|
$0.7360 / $1.6800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, PDSO16 | 4 |
|
$1.2696 / $1.3800 | Buy Now |
DISTI #
AM26LV32EIDR
|
TME | IC: interface, line receiver, half duplex,RS422, 32000kbps Min Qty: 1 | 692 |
|
$1.0400 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC RCVR DIFF QUAD LV HS 16SOIC | 316923 |
|
RFQ | |
DISTI #
SMC-AM26LV32EIDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2206 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3705 |
|
RFQ | |
|
Win Source Electronics | IC RCVR DIFF QUAD LV HS 16SOIC / Quad Receiver RS-422 16-Pin SOIC T/R | 127600 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32EIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32EIDR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV32EIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32EIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LV32ATMX/NOPB | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EIDR vs DS26LV32ATMX/NOPB |
AM26LV32IDG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EIDR vs AM26LV32IDG4 |
DS26LV32ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32EIDR vs DS26LV32ATM/NOPB |
AM26LV32ID | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EIDR vs AM26LV32ID |
AM26LV32IDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32EIDR vs AM26LV32IDRE4 |
DS26LV32ATMX | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EIDR vs DS26LV32ATMX |
AM26LV32CDRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EIDR vs AM26LV32CDRG4 |
DS26LV32ATM | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32EIDR vs DS26LV32ATM |
AM26LV32CD | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EIDR vs AM26LV32CD |
AM26LV32CDG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32EIDR vs AM26LV32CDG4 |