-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM26LV32IDE4-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
54 In Stock |
|
$1.9140 / $2.2600 | Buy Now |
DISTI #
595-AM26LV32IDE4
|
Mouser Electronics | RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Receiver RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32IDE4
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV32IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV32CDG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32IDE4 vs AM26LV32CDG4 |
AM26LV32EIDR | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-SOIC -40 to 85 | Texas Instruments | AM26LV32IDE4 vs AM26LV32EIDR |
AM26LV32IDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32IDE4 vs AM26LV32IDRE4 |
AM26LV32IDRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32IDE4 vs AM26LV32IDRG4 |
DS26LV32ATM | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32IDE4 vs DS26LV32ATM |
DS26LV32ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32IDE4 vs DS26LV32ATM/NOPB |
AM26LV32CDRE4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26LV32IDE4 vs AM26LV32CDRE4 |
DS26LV32ATMX | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32IDE4 vs DS26LV32ATMX |
DS26LV32ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV32IDE4 vs DS26LV32ATMX/NOPB |
DS26LV32ATMX/NOPB | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LV32IDE4 vs DS26LV32ATMX/NOPB |