| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS27PC256NL | Texas Instruments | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs TMS27PC256NL |
| AT27C256R-25PC | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs AT27C256R-25PC |
| AM27C256-255PC | Spansion | Check for Price | OTP ROM, 4KX8, 30ns, CMOS, PDIP28 | AM27256PC vs AM27C256-255PC |
| TMS27PC256-25NE4 | Texas Instruments | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs TMS27PC256-25NE4 |
| QP27256 | Intel Corporation | Check for Price | OTP ROM, 32KX8, 250ns, NMOS, PDIP28 | AM27256PC vs QP27256 |
| TMS27PC256-25NL | Texas Instruments | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs TMS27PC256-25NL |
| NMC27C256BN25 | National Semiconductor Corporation | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs NMC27C256BN25 |
| AM27256-25PC | AMD | Check for Price | OTP ROM, 32KX8, 250ns, NMOS, PDIP28 | AM27256PC vs AM27256-25PC |
| AM27C256PC | AMD | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs AM27C256PC |
| TMS27PC256NE4 | Texas Instruments | Check for Price | OTP ROM, 32KX8, 250ns, CMOS, PDIP28 | AM27256PC vs TMS27PC256NE4 |
Part Details for AM27256PC by AMD
Results Overview of AM27256PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27256PC Information
AM27256PC by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM27256PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM27256PC Part Data Attributes
|
|
AM27256PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27256PC
AMD
OTP ROM, 32KX8, 250ns, NMOS, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 250 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 37.084 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 12.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM27256PC
This table gives cross-reference parts and alternative options found for AM27256PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27256PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.