Part Details for AM2764A-4LEB by AMD
Overview of AM2764A-4LEB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM2764A-4LEB
AM2764A-4LEB CAD Models
AM2764A-4LEB Part Data Attributes
|
AM2764A-4LEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2764A-4LEB
AMD
UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM2764A-4LEB
This table gives cross-reference parts and alternative options found for AM2764A-4LEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764A-4LEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2764A-45LE | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-45LE |
AM2764A-4LC | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-4LC |
AM2764A-4LCB | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-4LCB |
AM2764A-4LE | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-4LE |
AM2764A-45LC | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-45LC |
AM2764A-45LCB | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-4LEB vs AM2764A-45LCB |