Memory
AM27C256-175DC
Description: UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of AM27C256-175DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-55DM/B Rochester Electronics AM27C256 - 256K (32KX8) CMOS EPROM
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AM27C256-150DI Rochester Electronics LLC Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AM27C256-175DC by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components 32K X 8 UVPROM, 170 ns, CDIP28 16
  • 1 $7.6500
  • 2 $5.1000
  • 6 $3.8250
$3.8250 / $7.6500 Buy Now
Velocity Electronics Our Stock 49
RFQ

CAD Models for AM27C256-175DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C256-175DC by AMD

AM27C256-175DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
170 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C256-175DC
    AMD
    UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for AM27C256-175DC

This table gives cross-reference parts and alternative options found for AM27C256-175DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-175DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AM27C256-175DC vs NMC27C256Q17
TMS87C257-1JL IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC Texas Instruments AM27C256-175DC vs TMS87C257-1JL
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C256-175DC vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C256-175DC vs AM27C256-170DIB
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-175DC vs AT27C256R-17DM/883
5962-8606314XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components AM27C256-175DC vs 5962-8606314XA
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments AM27C256-175DC vs TMS27C256-1JE
5962-8606314XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components AM27C256-175DC vs 5962-8606314XX
MBM27256-17Z UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited AM27C256-175DC vs MBM27256-17Z
AT27C256R-17DI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-175DC vs AT27C256R-17DI
Part Number Description Manufacturer Compare
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-175DC vs AT27C256R-17DM/883
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments AM27C256-175DC vs TMS27C256-1JE
AS27C256-17JI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components AM27C256-175DC vs AS27C256-17JI
AT27C256R-17DI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-175DC vs AT27C256R-17DI
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AM27C256-175DC vs NMC27C256Q17
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C256-175DC vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C256-175DC vs AM27C256-170DIB

Related Parts for AM27C256-175DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C256-175DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C256-175DC by AMD

Select Manufacturer
Which Manufacturer of AM27C256-175DC would you like to use for your alert(s)?
  • Please alert me when AM27C256-175DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C256-175DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C256-175DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C256-175DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C256-175DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C256-175DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: