Part Details for AT27C256R-17DI by Atmel Corporation
Overview of AT27C256R-17DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27C256R-17DI
AT27C256R-17DI CAD Models
AT27C256R-17DI Part Data Attributes
|
AT27C256R-17DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-17DI
Atmel Corporation
UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.029 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C256R-17DI
This table gives cross-reference parts and alternative options found for AT27C256R-17DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-17DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C256Q17 | IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AT27C256R-17DI vs NMC27C256Q17 |
TMS87C257-1JL | IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC | Texas Instruments | AT27C256R-17DI vs TMS87C257-1JL |
AM27C256-175DC | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AT27C256R-17DI vs AM27C256-175DC |
AM27256-1DEB | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AT27C256R-17DI vs AM27256-1DEB |
AM27C256-170DIB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AT27C256R-17DI vs AM27C256-170DIB |
AT27C256R-17DM/883 | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AT27C256R-17DI vs AT27C256R-17DM/883 |
5962-8606314XA | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | AT27C256R-17DI vs 5962-8606314XA |
TMS27C256-1JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | AT27C256R-17DI vs TMS27C256-1JE |
5962-8606314XX | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | AT27C256R-17DI vs 5962-8606314XX |
MBM27256-17Z | UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | AT27C256R-17DI vs MBM27256-17Z |