Memory
AM27C49-35LCB
AMD
Description: UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28

Overview of AM27C49-35LCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM27C49-35LCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C49-35LCB by AMD

AM27C49-35LCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
WQCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
35 ns
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.2352 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. AM27C49-35LCB
    AMD
    UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
    VS

Alternate Parts for AM27C49-35LCB

This table gives cross-reference parts and alternative options found for AM27C49-35LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C49-35LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-87515073X 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics AM27C49-35LCB vs 5962-87515073X
5962-87515083X UVPROM, 8KX8, 35ns, CMOS, CQCC28 QP Semiconductor AM27C49-35LCB vs 5962-87515083X
5962-87515083C UVPROM, 8KX8, 35ns, CMOS, CQCC28 QP Semiconductor AM27C49-35LCB vs 5962-87515083C
5962-87515073X UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Waferscale Integration Inc AM27C49-35LCB vs 5962-87515073X
5962-87515073X UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v AM27C49-35LCB vs 5962-87515073X
5962-87515073C UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Waferscale Integration Inc AM27C49-35LCB vs 5962-87515073C
AT27HC641R-35LC UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation AM27C49-35LCB vs AT27HC641R-35LC
5962-87515073C UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor AM27C49-35LCB vs 5962-87515073C
5962-87515073A UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor AM27C49-35LCB vs 5962-87515073A
5962-87515073X UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor AM27C49-35LCB vs 5962-87515073X
Part Number Description Manufacturer Compare
5962-87515083A UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor AM27C49-35LCB vs 5962-87515083A
5962-87515073X UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Waferscale Integration Inc AM27C49-35LCB vs 5962-87515073X
5962-87515073X 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics AM27C49-35LCB vs 5962-87515073X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C49-35LCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C49-35LCB by AMD

Select Manufacturer
Which Manufacturer of AM27C49-35LCB would you like to use for your alert(s)?
  • Please alert me when AM27C49-35LCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C49-35LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C49-35LCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C49-35LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C49-35LCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C49-35LCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: