Part Details for AM27C512-120DC by Rochester Electronics LLC
Results Overview of AM27C512-120DC by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C512-120DC Information
AM27C512-120DC by Rochester Electronics LLC is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for AM27C512-120DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70418405
|
RS | IC, EPROM, 64KX8, CMOS, DIP, 28PIN, CERAMIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8300 | RFQ |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 309 |
|
$71.8400 / $81.6400 | Buy Now |
US Tariff Estimator: AM27C512-120DC by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM27C512-120DC
AM27C512-120DC Part Data Attributes
|
|
AM27C512-120DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27C512-120DC
Rochester Electronics LLC
UVPROM,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 120 Ns | |
| JESD-30 Code | R-CDIP-T28 | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64kx8 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
AM27C512-120DC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM27C512-120DC is -40°C to +85°C.
-
The AM27C512-120DC is a 5V device, but it can also operate at 3.3V with some performance degradation.
-
The access time for the AM27C512-120DC is 120ns.
-
The AM27C512-120DC is a CMOS device.
-
No, the AM27C512-120DC is not a radiation-hardened device and should not be used in applications that require radiation hardness.