Part Details for AM27C512-150JC by AMD
Overview of AM27C512-150JC by AMD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AM27C512-150JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 766 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 69 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 3 |
|
$2.7300 / $3.6400 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 465 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 192 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 104 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 48 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 16 |
|
$4.3000 / $6.4500 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 29 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for AM27C512-150JC
AM27C512-150JC CAD Models
AM27C512-150JC Part Data Attributes
|
AM27C512-150JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C512-150JC
AMD
OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C512-150JC
This table gives cross-reference parts and alternative options found for AM27C512-150JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-150JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512-150JC | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C512-150JC vs AM27C512-150JC |
27C512-15/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM27C512-150JC vs 27C512-15/L |
AT27LV512R-15JCT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C512-150JC vs AT27LV512R-15JCT/R |
M27C512-20XC6X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C512-150JC vs M27C512-20XC6X |
AM27C512-150JI | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C512-150JC vs AM27C512-150JI |
M27C512-15C3E | 64KX8 OTPROM, 150ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | AM27C512-150JC vs M27C512-15C3E |
CY27C512-150JIR | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C512-150JC vs CY27C512-150JIR |
MX27C512QC-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM27C512-150JC vs MX27C512QC-15 |
M27C512-15C3TR | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C512-150JC vs M27C512-15C3TR |
M27C512-15XC1 | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C512-150JC vs M27C512-15XC1 |