Part Details for AM27LS02-55DC by AMD
Overview of AM27LS02-55DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for AM27LS02-55DC
AM27LS02-55DC CAD Models
AM27LS02-55DC Part Data Attributes
|
AM27LS02-55DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS02-55DC
AMD
Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27LS02-55DC
This table gives cross-reference parts and alternative options found for AM27LS02-55DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS02-55DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27LS02-55DC vs AM27S02PCB |
5962-8969402EA | Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | AM27LS02-55DC vs 5962-8969402EA |
F10545ADM | Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | AM27LS02-55DC vs F10545ADM |
AM27S06ADCB | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS02-55DC vs AM27S06ADCB |
F10145ADC | Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM27LS02-55DC vs F10145ADC |
AM27S06APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27LS02-55DC vs AM27S06APC |
P4C189-35PI | Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | AM27LS02-55DC vs P4C189-35PI |
AM27LS02-25DCB | Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 | AMD | AM27LS02-55DC vs AM27LS02-25DCB |
DM74S289N | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM | National Semiconductor Corporation | AM27LS02-55DC vs DM74S289N |
N3101ANB | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | Signetics | AM27LS02-55DC vs N3101ANB |