Part Details for AM27LS03DM by Rochester Electronics LLC
Overview of AM27LS03DM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27LS03DM
AM27LS03DM CAD Models
AM27LS03DM Part Data Attributes:
|
AM27LS03DM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27LS03DM
Rochester Electronics LLC
Standard SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM27LS03DM
This table gives cross-reference parts and alternative options found for AM27LS03DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS03DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02-50/BEA | Standard SRAM | Rochester Electronics LLC | AM27LS03DM vs AM27S02-50/BEA |
AM27LS07-65/BEA | Standard SRAM | Rochester Electronics LLC | AM27LS03DM vs AM27LS07-65/BEA |
CD40114BF | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | AM27LS03DM vs CD40114BF |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | AM27LS03DM vs AM27S07-50/BEA |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | AM27LS03DM vs AM27S02-20/BEA |
AM27S07DMB | Standard SRAM | Rochester Electronics LLC | AM27LS03DM vs AM27S07DMB |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | AM27LS03DM vs CD40114BFX |