| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74L89AN | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, PDIP16 | AM27LS07DM vs DM74L89AN |
| SN74S189N | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | AM27LS07DM vs SN74S189N |
| F100402DCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, ECL, CDIP16 | AM27LS07DM vs F100402DCQM |
| DM74LS289J | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 90ns, TTL, CDIP16 | AM27LS07DM vs DM74LS289J |
| AM27S02-20/BEA | AMD | Check for Price | Standard SRAM, 16X4, 20ns, TTL, CDIP16 | AM27LS07DM vs AM27S02-20/BEA |
| DM54L89AJ/883 | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDIP16 | AM27LS07DM vs DM54L89AJ/883 |
| SN74LS219AJ | Texas Instruments | Check for Price | Standard SRAM, 16X4, 80ns, TTL, CDIP16 | AM27LS07DM vs SN74LS219AJ |
| DM54S289J/883C | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | AM27LS07DM vs DM54S289J/883C |
| 10402DC | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 6ns, ECL, CDIP16 | AM27LS07DM vs 10402DC |
| AM27S07DMB | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | AM27LS07DM vs AM27S07DMB |
Part Details for AM27LS07DM by AMD
Results Overview of AM27LS07DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27LS07DM Information
AM27LS07DM by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM27LS07DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM27LS07DM Part Data Attributes
|
|
AM27LS07DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS07DM
AMD
Standard SRAM, 16X4, 65ns, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 65 Ns | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM27LS07DM
This table gives cross-reference parts and alternative options found for AM27LS07DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS07DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.