| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54S189DMQC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | AM27S02ADMB vs 54S189DMQC |
| AM3101-25PCB | AMD | Check for Price | Standard SRAM, 16X4, 25ns, TTL, PDIP16 | AM27S02ADMB vs AM3101-25PCB |
| AM27S02DC | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP16 | AM27S02ADMB vs AM27S02DC |
| AM27S03APCB | AMD | Check for Price | Standard SRAM, 16X4, 25ns, TTL, PDIP16 | AM27S02ADMB vs AM27S03APCB |
| AM3101-1PCTB | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | AM27S02ADMB vs AM3101-1PCTB |
| SN74HCT189N1 | Texas Instruments | Check for Price | Standard SRAM, 16X4, 27ns, CMOS, PDIP16 | AM27S02ADMB vs SN74HCT189N1 |
| IDM29703JM | Texas Instruments | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | AM27S02ADMB vs IDM29703JM |
| SN74HC219N3 | Texas Instruments | Check for Price | Standard SRAM, 16X4, 81ns, CMOS, PDIP16 | AM27S02ADMB vs SN74HC219N3 |
| CY7C190-25DC | Cypress Semiconductor | Check for Price | Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | AM27S02ADMB vs CY7C190-25DC |
| 54S189/BEA | YAGEO Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | AM27S02ADMB vs 54S189/BEA |
Part Details for AM27S02ADMB by AMD
Results Overview of AM27S02ADMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S02ADMB Information
AM27S02ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM27S02ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 12 |
|
$67.8537 / $75.3930 | Buy Now |
US Tariff Estimator: AM27S02ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM27S02ADMB Part Data Attributes
|
|
AM27S02ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S02ADMB
AMD
Standard SRAM, 16X4, 30ns, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM27S02ADMB
This table gives cross-reference parts and alternative options found for AM27S02ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S02ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.