Part Details for AM27S03-50/BEA by Rochester Electronics LLC
Overview of AM27S03-50/BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S03-50/BEA
AM27S03-50/BEA CAD Models
AM27S03-50/BEA Part Data Attributes:
|
AM27S03-50/BEA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S03-50/BEA
Rochester Electronics LLC
Standard SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM27S03-50/BEA
This table gives cross-reference parts and alternative options found for AM27S03-50/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S03-50/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02-50/BEA | Standard SRAM | Rochester Electronics LLC | AM27S03-50/BEA vs AM27S02-50/BEA |
AM27LS07-65/BEA | Standard SRAM | Rochester Electronics LLC | AM27S03-50/BEA vs AM27LS07-65/BEA |
CD40114BF | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | AM27S03-50/BEA vs CD40114BF |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | AM27S03-50/BEA vs AM27S07-50/BEA |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | AM27S03-50/BEA vs AM27S02-20/BEA |
AM27S07DMB | Standard SRAM | Rochester Electronics LLC | AM27S03-50/BEA vs AM27S07DMB |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | AM27S03-50/BEA vs CD40114BFX |