Part Details for AM27S181ADMB by AMD
Results Overview of AM27S181ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S181ADMB Information
AM27S181ADMB by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM27S181ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM27S181ADMB Part Data Attributes
|
|
AM27S181ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S181ADMB
AMD
OTP ROM, 512X4, 30ns, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 512x4 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |