Part Details for AM27S191JCB by AMD
Overview of AM27S191JCB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM27S191JCB
AM27S191JCB CAD Models
AM27S191JCB Part Data Attributes
|
AM27S191JCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191JCB
AMD
OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AM27S191JCB
This table gives cross-reference parts and alternative options found for AM27S191JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C291AL-50JC | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C291AL-50JC |
AM27PS191AJC | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | AM27S191JCB vs AM27PS191AJC |
CY7C291AL-50JCR | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C291AL-50JCR |
CY7C293AL-50JI | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C293AL-50JI |
AM27S191JC | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | AM27S191JCB vs AM27S191JC |
CY7C291AL-50JIT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C291AL-50JIT |
CY7C293AL-50JIT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C293AL-50JIT |
CY7C291AL-50JI | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C291AL-50JI |
CY7C293AL-50JIR | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191JCB vs CY7C293AL-50JIR |
63S1681NLXXXX | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | AM27S191JCB vs 63S1681NLXXXX |