Part Details for AM27S20ADC by AMD
Overview of AM27S20ADC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for AM27S20ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$20.4000 | Buy Now |
Part Details for AM27S20ADC
AM27S20ADC CAD Models
AM27S20ADC Part Data Attributes
|
AM27S20ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S20ADC
AMD
OTP ROM, 256X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S20ADC
This table gives cross-reference parts and alternative options found for AM27S20ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S20ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S20APCB | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S20ADC vs AM27S20APCB |
AM27S20ADCB | OTP ROM, 256X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S20ADC vs AM27S20ADCB |
AM27S21ADCB | OTP ROM, 256X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | AM27S20ADC vs AM27S21ADCB |
63S141AN | OTP ROM, 256X4, 30ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | AM27S20ADC vs 63S141AN |
N82S126AN | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, | YAGEO Corporation | AM27S20ADC vs N82S126AN |
M54701AS-1 | OTP ROM, 256X4, 30ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Mitsubishi Electric | AM27S20ADC vs M54701AS-1 |
N82S126ANB | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, | Signetics | AM27S20ADC vs N82S126ANB |
M54701AP-1 | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Mitsubishi Electric | AM27S20ADC vs M54701AP-1 |
63S141AJ | OTP ROM, 256X4, 30ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | AM27S20ADC vs 63S141AJ |
DM74S387AN | 256X4 OTPROM, 30ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AM27S20ADC vs DM74S387AN |