Memory
AM27S21AJCB
AMD
Description: OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20

Overview of AM27S21AJCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Aerospace and Defense

CAD Models for AM27S21AJCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S21AJCB by AMD

AM27S21AJCB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
S-PQCC-J20
Length
8.9662 mm
Memory Density
1024 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. AM27S21AJCB
    AMD
    OTP ROM, 256X4, 30ns, Bipolar, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for AM27S21AJCB

This table gives cross-reference parts and alternative options found for AM27S21AJCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S21AJCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S126AA OTP ROM, 256X4, 30ns, Bipolar, PQCC20 YAGEO Corporation AM27S21AJCB vs N82S126AA
DM74S287AV 256X4 OTPROM, 30ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S287AV
DM74S287AVX 256X4 OTPROM, 30ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S287AVX
63S141ANLXXXX OTP ROM, 256X4, 30ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S141ANLXXXX
DM74S387AVX 256X4 OTPROM, 30ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S387AVX
63S141ANL OTP ROM, 256X4, 30ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S141ANL
Part Number Description Manufacturer Compare
DM74S387V 256X4 OTPROM, 50ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S387V
63S141NL OTP ROM, 256X4, 45ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S141NL
DM74S387VX 256X4 OTPROM, 50ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S387VX
63S140NL OTP ROM, 256X4, 45ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S140NL
N82S126AA OTP ROM, 256X4, 30ns, Bipolar, PQCC20 YAGEO Corporation AM27S21AJCB vs N82S126AA
DM74S287AV 256X4 OTPROM, 30ns, PQCC20, PLASTIC, LCC-20 Texas Instruments AM27S21AJCB vs DM74S287AV
63S140NLXXXX OTP ROM, 256X4, 45ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S140NLXXXX
63S141ANL OTP ROM, 256X4, 30ns, CMOS, PQCC20, Monolithic Memories (RETIRED) AM27S21AJCB vs 63S141ANL
AM27S21JCB OTP ROM, 256X4, 45ns, Bipolar, PQCC20, PLASTIC, LCC-20 AMD AM27S21AJCB vs AM27S21JCB
N82S129AA OTP ROM, 256X4, 27ns, Bipolar, PQCC20 YAGEO Corporation AM27S21AJCB vs N82S129AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S21AJCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S21AJCB by AMD

Select Manufacturer
Which Manufacturer of AM27S21AJCB would you like to use for your alert(s)?
  • Please alert me when AM27S21AJCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S21AJCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S21AJCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S21AJCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S21AJCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S21AJCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: