Part Details for AM27S21PC by AMD
Overview of AM27S21PC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27S21PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | PROM, 256 x 4, 16 Pin, Plastic, DIP | 208 |
|
$5.2680 / $13.1700 | Buy Now |
|
Quest Components | PROM, 256 x 4, 16 Pin, Plastic, DIP | 4 |
|
$8.4392 / $11.5080 | Buy Now |
|
Quest Components | PROM, 256 x 4, 16 Pin, Plastic, DIP | 17 |
|
$8.5000 / $12.7500 | Buy Now |
|
Quest Components | PROM, 256 x 4, 16 Pin, Plastic, DIP | 164 |
|
$7.2435 / $13.1700 | Buy Now |
|
Quest Components | PROM, 256 x 4, 16 Pin, Plastic, DIP | 12 |
|
$8.7800 / $13.1700 | Buy Now |
|
ComSIT USA | 256 X 4 OTPROM OTP ROM, 256X4, 45ns, Bipolar, PDIP16 RoHS: Not Compliant | Europe - 16 |
|
RFQ |
Part Details for AM27S21PC
AM27S21PC CAD Models
AM27S21PC Part Data Attributes
|
AM27S21PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S21PC
AMD
OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM27S21PC
This table gives cross-reference parts and alternative options found for AM27S21PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S21PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S21DC | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | AM27S21PC vs AM27S21DC |
AM27S21PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S21PC vs AM27S21PCB |
63S141N | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | AM27S21PC vs 63S141N |
AM27S20DCB | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S21PC vs AM27S20DCB |
AM27S21PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S21PC vs AM27S21PC |
AM27S20DC | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S21PC vs AM27S20DC |
AM27S20PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S21PC vs AM27S20PC |
AM27S20PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S21PC vs AM27S20PCB |
63S140NXXXX | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | AM27S21PC vs 63S140NXXXX |
63S141J | OTP ROM, 256X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | AM27S21PC vs 63S141J |